
DVIVGAMFBK | |
|---|---|
DigiKey Part Number | 5214-DVIVGAMFBK-ND |
Manufacturer | |
Manufacturer Product Number | DVIVGAMFBK |
Description | DVI TO VGA CABLE ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DVI-I Dual Link, Male To D-Sub, Female Sockets, 15 Pos Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | DVI-I Dual Link, Male | |
Convert To (Adapter End) | D-Sub, Female Sockets, 15 Pos | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹320.56000 | ₹320.56 |
| 10 | ₹272.38300 | ₹2,723.83 |
| 25 | ₹255.29240 | ₹6,382.31 |
| 50 | ₹243.10360 | ₹12,155.18 |
| 100 | ₹231.49270 | ₹23,149.27 |
| 250 | ₹216.99664 | ₹54,249.16 |
| 500 | ₹206.63996 | ₹1,03,319.98 |
| 1,000 | ₹196.78181 | ₹1,96,781.81 |
| 2,500 | ₹184.47250 | ₹4,61,181.25 |