Cable Assembly DVI-A Male to VGA Male 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVIVGAMM6

DigiKey Part Number
5214-DVIVGAMM6-ND
Manufacturer
Manufacturer Product Number
DVIVGAMM6
Description
6 FT DVI TO VGA MONITOR CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly DVI-A Male to VGA Male 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
DVI-A Male to VGA Male
Length
6.00' (1.83m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 117
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,643.80000₹1,643.80
10₹1,397.04500₹13,970.45
25₹1,309.56160₹32,739.04
50₹1,247.07100₹62,353.55
100₹1,187.57170₹1,18,757.17
250₹1,113.27824₹2,78,319.56
500₹1,060.20322₹5,30,101.61
Manufacturers Standard Package