
ET91000LC2 | |
|---|---|
DigiKey Part Number | 5214-ET91000LC2-ND |
Manufacturer | |
Manufacturer Product Number | ET91000LC2 |
Description | FIBER MEDIA CONVERTER GIGABIT 10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 1000 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 1000 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 550m | |
MTU | Jumbo | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, LC | |
Mounting Type | Wall Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31,414.86000 | ₹31,414.86 |
| 5 | ₹27,638.40800 | ₹1,38,192.04 |
| 10 | ₹26,262.61000 | ₹2,62,626.10 |