
ET91000SC2 | |
|---|---|
DigiKey Part Number | 5214-ET91000SC2-ND |
Manufacturer | |
Manufacturer Product Number | ET91000SC2 |
Description | GB MM FIBER MEDIA CONVERTER SC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 1000 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer StarTech.com | Fiber Type Multimode |
Packaging Box | Distance 550m |
Part Status Active | Voltage - Input 100 ~ 240VAC |
Type Unmanaged | Connector Type RJ45, SC |
Configuration Fixed | Mounting Type Desktop |
Copper Ports 1 | Operating Temperature 0°C ~ 60°C |
Copper Type 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31,108.28000 | ₹31,108.28 |