
GC258MF | |
|---|---|
DigiKey Part Number | 5214-GC258MF-ND |
Manufacturer | |
Manufacturer Product Number | GC258MF |
Description | DB25 TO RJ45 MODULAR ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To Modular, Female Jack, 8p8c (RJ45) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹725.92000 | ₹725.92 |
| 10 | ₹616.89100 | ₹6,168.91 |
| 25 | ₹578.20040 | ₹14,455.01 |
| 50 | ₹550.58020 | ₹27,529.01 |
| 100 | ₹524.29240 | ₹52,429.24 |
| 250 | ₹491.47788 | ₹1,22,869.47 |
| 500 | ₹468.03600 | ₹2,34,018.00 |
| 1,000 | ₹445.71982 | ₹4,45,719.82 |