
GC99MFRA2 | |
|---|---|
DigiKey Part Number | 5214-GC99MFRA2-ND |
Manufacturer | |
Manufacturer Product Number | GC99MFRA2 |
Description | RIGHT ANGLE DB9 SERIAL CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Gray | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,057.66000 | ₹1,057.66 |
| 10 | ₹898.96500 | ₹8,989.65 |
| 30 | ₹831.87133 | ₹24,956.14 |
| 50 | ₹802.42460 | ₹40,121.23 |
| 100 | ₹764.13450 | ₹76,413.45 |
| 250 | ₹716.31704 | ₹1,79,079.26 |
| 500 | ₹682.15694 | ₹3,41,078.47 |
| 1,000 | ₹649.63968 | ₹6,49,639.68 |




