
GC9SM | |
|---|---|
DigiKey Part Number | 5214-GC9SM-ND |
Manufacturer | |
Manufacturer Product Number | GC9SM |
Description | SLIMLINE SERIAL DB9 GENDER CHANG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Yellow | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹871.29000 | ₹871.29 |
| 10 | ₹740.36300 | ₹7,403.63 |
| 25 | ₹693.93760 | ₹17,348.44 |
| 50 | ₹660.80060 | ₹33,040.03 |
| 100 | ₹629.26640 | ₹62,926.64 |
| 250 | ₹589.88228 | ₹1,47,470.57 |
| 500 | ₹561.75130 | ₹2,80,875.65 |
| 1,000 | ₹534.96685 | ₹5,34,966.85 |









