Transceiver Module Ethernet 1.25Gbps 850nm LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLCSXMMDSTT

DigiKey Part Number
5214-GLCSXMMDSTT-ND
Manufacturer
Manufacturer Product Number
GLCSXMMDSTT
Description
GB FIBER SFP - TAA COMPLIANT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 1.25Gbps 850nm LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1.25Gbps
Manufacturer
StarTech.com
Wavelength
850nm
Series
Applications
Ethernet
Packaging
Box
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 128
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,021.68000₹6,021.68
10₹5,019.55700₹50,195.57
100₹4,442.83820₹4,44,283.82
Manufacturers Standard Package