
H5A4A-USB-HUB | |
|---|---|
DigiKey Part Number | 5214-H5A4A-USB-HUB-ND |
Manufacturer | |
Manufacturer Product Number | H5A4A-USB-HUB |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop | |
Features | Portable, USB-A (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,837.63000 | ₹1,837.63 |
| 10 | ₹1,630.01000 | ₹16,300.10 |
| 25 | ₹1,554.08160 | ₹38,852.04 |
| 50 | ₹1,499.04600 | ₹74,952.30 |
| 100 | ₹1,445.96720 | ₹1,44,596.72 |
| 250 | ₹1,378.70176 | ₹3,44,675.44 |
| 500 | ₹1,329.91146 | ₹6,64,955.73 |









