



HB30A10AME | |
|---|---|
DigiKey Part Number | 5214-HB30A10AME-ND |
Manufacturer | |
Manufacturer Product Number | HB30A10AME |
Description | USB HUB 10 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 10 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 10 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Desktop, DIN Rail, Surface Mount, Wall Mount | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,965.69000 | ₹22,965.69 |
| 10 | ₹20,374.46700 | ₹2,03,744.67 |
| 25 | ₹19,571.37120 | ₹4,89,284.28 |









