
HB30A3A1CFB | |
|---|---|
DigiKey Part Number | 5214-HB30A3A1CFB-ND |
Manufacturer | |
Manufacturer Product Number | HB30A3A1CFB |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | - | |
Mounting Type | Desktop | |
Features | Portable, USB 3.2 Gen 1 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,807.47000 | ₹4,807.47 |
| 10 | ₹4,264.65700 | ₹42,646.57 |
| 25 | ₹4,066.22720 | ₹1,01,655.68 |
| 50 | ₹3,922.32920 | ₹1,96,116.46 |
| 100 | ₹3,783.51000 | ₹3,78,351.00 |
| 250 | ₹3,607.54688 | ₹9,01,886.72 |





