



HB30A4AIB | |
|---|---|
DigiKey Part Number | 5214-HB30A4AIB-ND |
Manufacturer | |
Manufacturer Product Number | HB30A4AIB |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Category | Data Rate (Max) 5Gbps |
Manufacturer StarTech.com | Voltage - Input 5V |
Packaging Retail Package | Mounting Type Desktop |
Part Status Active | Features Portable, USB 3.0 (4) |
Number of Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,550.27000 | ₹4,550.27 |
| 10 | ₹4,036.07200 | ₹40,360.72 |
| 25 | ₹3,848.28360 | ₹96,207.09 |
| 50 | ₹3,712.08300 | ₹1,85,604.15 |
| 100 | ₹3,580.70930 | ₹3,58,070.93 |
| 250 | ₹3,414.17848 | ₹8,53,544.62 |




