
HB30AM4AB | |
|---|---|
DigiKey Part Number | 5214-HB30AM4AB-ND |
Manufacturer | |
Manufacturer Product Number | HB30AM4AB |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Category | Data Rate (Max) 5Gbps |
Manufacturer StarTech.com | Voltage - Input 5V |
Packaging Box | Mounting Type Desktop |
Part Status Active | Features Portable, USB 3.0 (4) |
Number of Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,347.13000 | ₹4,347.13 |
| 10 | ₹3,856.13000 | ₹38,561.30 |
| 25 | ₹3,676.67240 | ₹91,916.81 |
| 50 | ₹3,546.52860 | ₹1,77,326.43 |
| 100 | ₹3,421.01650 | ₹3,42,101.65 |
| 250 | ₹3,261.91256 | ₹8,15,478.14 |


