USB Hub 3 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB30C3A1GE

DigiKey Part Number
5214-HB30C3A1GE-ND
Manufacturer
Manufacturer Product Number
HB30C3A1GE
Description
USB HUB 3 PORT 5GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 3 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
5Gbps
Manufacturer
StarTech.com
Voltage - Input
100 ~ 240VAC
Packaging
Box
Mounting Type
Desktop
Part Status
Active
Features
Portable, Thunderbolt 3 Compatible
Number of Ports
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Factory Stock: 371
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹8,083.89000₹8,083.89
10₹7,171.59500₹71,715.95
25₹6,838.06320₹1,70,951.58
50₹6,596.04060₹3,29,802.03
100₹6,362.65620₹6,36,265.62
Manufacturers Standard Package