USB Hub 4 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 5Gbps
HB30C4AB
HB30C4AB

HB30C4AB

DigiKey Part Number
5214-HB30C4AB-ND
Manufacturer
Manufacturer Product Number
HB30C4AB
Description
USB HUB 4 PORT 5GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Number of Ports
4
Data Rate (Max)
5Gbps
Voltage - Input
5V
Mounting Type
Desktop
Features
Portable, USB 3.0 (4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Factory Stock: 1,859
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹4,793.49000₹4,793.49
10₹4,251.89100₹42,518.91
25₹4,054.00120₹1,01,350.03
50₹3,910.51320₹1,95,525.66
100₹3,772.16000₹3,77,216.00
250₹3,596.71868₹8,99,179.67
Manufacturers Standard Package