
HB30C4ABW | |
|---|---|
DigiKey Part Number | 5214-HB30C4ABW-ND |
Manufacturer | |
Manufacturer Product Number | HB30C4ABW |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop | |
Features | Portable, USB-C (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,793.49000 | ₹4,793.49 |
| 10 | ₹4,251.89100 | ₹42,518.91 |
| 25 | ₹4,054.00120 | ₹1,01,350.03 |
| 50 | ₹3,910.51320 | ₹1,95,525.66 |
| 100 | ₹3,772.16000 | ₹3,77,216.00 |
| 250 | ₹3,596.71868 | ₹8,99,179.67 |
