



HB30C4AIB | |
|---|---|
DigiKey Part Number | 5214-HB30C4AIB-ND |
Manufacturer | |
Manufacturer Product Number | HB30C4AIB |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop | |
Features | Portable, USB 3.0 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,500.88000 | ₹4,500.88 |
| 10 | ₹3,992.27500 | ₹39,922.75 |
| 25 | ₹3,806.49920 | ₹95,162.48 |
| 50 | ₹3,671.78940 | ₹1,83,589.47 |
| 100 | ₹3,541.84140 | ₹3,54,184.14 |
| 250 | ₹3,377.12400 | ₹8,44,281.00 |
