
HB30CM4AB | |
|---|---|
DigiKey Part Number | 5214-HB30CM4AB-ND |
Manufacturer | |
Manufacturer Product Number | HB30CM4AB |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop | |
Features | Portable, USB-C (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,565.18000 | ₹4,565.18 |
| 10 | ₹4,049.11800 | ₹40,491.18 |
| 25 | ₹3,860.69600 | ₹96,517.40 |
| 50 | ₹3,724.04800 | ₹1,86,202.40 |
| 100 | ₹3,592.27370 | ₹3,59,227.37 |
| 250 | ₹3,425.20424 | ₹8,56,301.06 |







