
HB31C2A1CGB | |
|---|---|
DigiKey Part Number | 5214-HB31C2A1CGB-ND |
Manufacturer | |
Manufacturer Product Number | HB31C2A1CGB |
Description | USB HUB 3 PORT 10GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 3 Port 10Gbps |
Datasheet | Datasheet |
Category | Data Rate (Max) 10Gbps |
Manufacturer StarTech.com | Voltage - Input 5V |
Packaging Box | Mounting Type Desktop |
Part Status Active | Features Portable, USB-C (3) |
Number of Ports 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,303.80000 | ₹8,303.80 |
| 10 | ₹7,366.63300 | ₹73,666.33 |
| 25 | ₹7,023.95080 | ₹1,75,598.77 |
| 50 | ₹6,775.36760 | ₹3,38,768.38 |
| 100 | ₹6,535.67470 | ₹6,53,567.47 |
