
HB31C2A2CB | |
|---|---|
DigiKey Part Number | 5214-HB31C2A2CB-ND |
Manufacturer | |
Manufacturer Product Number | HB31C2A2CB |
Description | USB HUB 4 PORT 10GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 10Gbps |
Datasheet | Datasheet |
Category | Data Rate (Max) 10Gbps |
Manufacturer StarTech.com | Voltage - Input 5V |
Packaging Box | Mounting Type Desktop |
Part Status Active | Features Portable, Thunderbolt 3 Compatible |
Number of Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,818.42000 | ₹6,818.42 |
| 10 | ₹6,048.79600 | ₹60,487.96 |
| 25 | ₹5,767.43080 | ₹1,44,185.77 |
| 50 | ₹5,563.33460 | ₹2,78,166.73 |
| 100 | ₹5,366.45130 | ₹5,36,645.13 |