



HBS304A24A | |
|---|---|
DigiKey Part Number | 5214-HBS304A24A-ND |
Manufacturer | |
Manufacturer Product Number | HBS304A24A |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop | |
Features | Portable, USB 3.0 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,890.19000 | ₹14,890.19 |
| 10 | ₹13,209.76800 | ₹1,32,097.68 |
| 25 | ₹12,595.39240 | ₹3,14,884.81 |
| 50 | ₹12,200.37700 | ₹6,10,018.85 |
