
HD2A | |
|---|---|
DigiKey Part Number | 5214-HD2A-ND |
Manufacturer | |
Manufacturer Product Number | HD2A |
Description | HDMI AUDIO EXTRACTOR - 1080P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | HDMI to Audio |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | HDMI to Audio | |
Convert From (Adapter End) | HDMI Male | |
Convert To (Adapter End) | 3.5mm Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | Power Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,091.91000 | ₹3,091.91 |