Cable Assembly 49.2' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 49.2' (15.00m)
HD2MM15MA

HD2MM15MA

DigiKey Part Number
5214-HD2MM15MA-ND
Manufacturer
Manufacturer Product Number
HD2MM15MA
Description
15M CL2 ACTIVE HDMI CABLE - 4K
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 49.2' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
49.2' (15.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 129
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹13,645.23000₹13,645.23
10₹11,599.32700₹1,15,993.27
25₹10,873.87440₹2,71,846.86
50₹10,355.59240₹5,17,779.62
Manufacturers Standard Package