
HDADFM5IN | |
|---|---|
DigiKey Part Number | 5214-HDADFM5IN-ND |
Manufacturer | |
Manufacturer Product Number | HDADFM5IN |
Description | HDMI - MICRO TO HDMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | HDMI - Micro to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | HDMI - Micro to HDMI | |
Convert From (Adapter End) | HDMI Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,894.47000 | ₹1,894.47 |
| 10 | ₹1,680.23700 | ₹16,802.37 |
| 25 | ₹1,602.01640 | ₹40,050.41 |
| 50 | ₹1,545.26620 | ₹77,263.31 |
| 100 | ₹1,490.54730 | ₹1,49,054.73 |
| 250 | ₹1,421.20952 | ₹3,55,302.38 |
| 500 | ₹1,370.91888 | ₹6,85,459.44 |

