
HDMI2-CABLE-4K60-10F | |
|---|---|
DigiKey Part Number | 5214-HDMI2-CABLE-4K60-10F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2-CABLE-4K60-10F |
Description | PREMIUM CERTIFIED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,138.73000 | ₹1,138.73 |
| 10 | ₹967.36400 | ₹9,673.64 |
| 25 | ₹906.77440 | ₹22,669.36 |
| 50 | ₹863.46140 | ₹43,173.07 |
| 100 | ₹822.26390 | ₹82,226.39 |
| 250 | ₹770.81224 | ₹1,92,703.06 |
| 500 | ₹734.05780 | ₹3,67,028.90 |
| 1,000 | ₹699.06553 | ₹6,99,065.53 |





