
HDMI2-CABLE-4K60-1F | |
|---|---|
DigiKey Part Number | 5214-HDMI2-CABLE-4K60-1F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2-CABLE-4K60-1F |
Description | HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹660.69000 | ₹660.69 |
| 10 | ₹561.35200 | ₹5,613.52 |
| 25 | ₹526.12800 | ₹13,153.20 |
| 50 | ₹501.00520 | ₹25,050.26 |
| 100 | ₹477.09370 | ₹47,709.37 |
| 250 | ₹447.22944 | ₹1,11,807.36 |
| 500 | ₹425.89544 | ₹2,12,947.72 |
| 1,000 | ₹405.58647 | ₹4,05,586.47 |






