
HDMI2-CABLE-4K60-35F | |
|---|---|
DigiKey Part Number | 5214-HDMI2-CABLE-4K60-35F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2-CABLE-4K60-35F |
Description | ACTIVE HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 35.0' (10.67m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 35.0' (10.67m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,549.11000 | ₹6,549.11 |
| 10 | ₹5,566.83800 | ₹55,668.38 |
| 25 | ₹5,218.56520 | ₹1,30,464.13 |
| 50 | ₹4,969.72120 | ₹2,48,486.06 |
| 100 | ₹4,732.80510 | ₹4,73,280.51 |