
HDMI2-CABLE-GRIP-35F | |
|---|---|
DigiKey Part Number | 5214-HDMI2-CABLE-GRIP-35F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2-CABLE-GRIP-35F |
Description | HDMI CABLE - GRIPPING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 35.1' (10.70m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 35.1' (10.70m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,420.52000 | ₹6,420.52 |
| 10 | ₹5,457.71800 | ₹54,577.18 |
| 25 | ₹5,116.20960 | ₹1,27,905.24 |
| 50 | ₹4,872.26720 | ₹2,43,613.36 |
| 100 | ₹4,640.01050 | ₹4,64,001.05 |