
HDMI2HDMIMFRA | |
|---|---|
DigiKey Part Number | 5214-HDMI2HDMIMFRA-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2HDMIMFRA |
Description | RIGHT ANGLE HDMI ADAPTER, M/F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Plug To HDMI, Receptacle Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Plug | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹761.33000 | ₹761.33 |
| 10 | ₹646.80400 | ₹6,468.04 |
| 25 | ₹606.26800 | ₹15,156.70 |
| 50 | ₹577.30600 | ₹28,865.30 |
| 100 | ₹549.75080 | ₹54,975.08 |
| 250 | ₹515.34096 | ₹1,28,835.24 |
| 500 | ₹490.76220 | ₹2,45,381.10 |
| 1,000 | ₹467.36413 | ₹4,67,364.13 |



