
HDMIACMM6S | |
|---|---|
DigiKey Part Number | 5214-HDMIACMM6S-ND |
Manufacturer | |
Manufacturer Product Number | HDMIACMM6S |
Description | 6 FT SLIM HDMI TO MINI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Mini HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,346.54000 | ₹1,346.54 |
| 10 | ₹1,144.60400 | ₹11,446.04 |
| 25 | ₹1,072.90640 | ₹26,822.66 |
| 50 | ₹1,021.71000 | ₹51,085.50 |
| 100 | ₹972.94570 | ₹97,294.57 |
| 250 | ₹912.07848 | ₹2,28,019.62 |
| 500 | ₹868.58856 | ₹4,34,294.28 |
| 1,000 | ₹827.18603 | ₹8,27,186.03 |