Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMIADMM3

DigiKey Part Number
5214-HDMIADMM3-ND
Manufacturer
Manufacturer Product Number
HDMIADMM3
Description
3 FT HDMI TO HDMI MICRO CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
Micro HDMI-D Male
Length
3.00' (914.40mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Factory Stock: 961
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹590.80000₹590.80
10₹502.08600₹5,020.86
25₹470.58920₹11,764.73
50₹448.11280₹22,405.64
100₹426.70800₹42,670.80
250₹399.99904₹99,999.76
500₹380.91642₹1,90,458.21
1,000₹362.75073₹3,62,750.73
2,500₹340.07001₹8,50,175.03
Manufacturers Standard Package