
HDMIDVIMM20 | |
|---|---|
DigiKey Part Number | 5214-HDMIDVIMM20-ND |
Manufacturer | |
Manufacturer Product Number | HDMIDVIMM20 |
Description | 20 FT HDMI TO DVI-D CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI-A Male | |
Length | 20.0' (6.10m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,390.22000 | ₹2,390.22 |
| 10 | ₹2,031.82800 | ₹20,318.28 |
| 25 | ₹1,904.57280 | ₹47,614.32 |
| 50 | ₹1,813.69780 | ₹90,684.89 |
| 100 | ₹1,727.18390 | ₹1,72,718.39 |
| 250 | ₹1,619.16640 | ₹4,04,791.60 |
| 500 | ₹1,541.98974 | ₹7,70,994.87 |