Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 6.0' (1.83m)
HDMIDVIMM6
HDMIDVIMM6

HDMIDVIMM6

DigiKey Part Number
5214-HDMIDVIMM6-ND
Manufacturer
Manufacturer Product Number
HDMIDVIMM6
Description
6 FT HDMI TO DVI-D CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
DVI-D Single Link, Male
2nd Connector Type
HDMI-A Male
Length
6.0' (1.83m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Digital Visual Interface, High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Factory Stock: 2,100
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹1,324.17000₹1,324.17
10₹1,125.22100₹11,252.21
30₹1,041.26033₹31,237.81
50₹1,004.39600₹50,219.80
100₹956.46110₹95,646.11
250₹896.61704₹2,24,154.26
500₹853.87078₹4,26,935.39
1,000₹813.17086₹8,13,170.86
Manufacturers Standard Package