Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 6.0' (1.83m)
HDMIMM6FL

HDMIMM6FL

DigiKey Part Number
5214-HDMIMM6FL-ND
Manufacturer
Manufacturer Product Number
HDMIMM6FL
Description
6FT FLAT HDMI CABLE M/M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
6.0' (1.83m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹1,371.70000₹1,371.70
10₹1,165.47700₹11,654.77
30₹1,078.50367₹32,355.11
50₹1,040.30980₹52,015.49
100₹990.67900₹99,067.90
250₹928.69168₹2,32,172.92
500₹884.41528₹4,42,207.64
1,000₹842.26166₹8,42,261.66
Manufacturers Standard Package