



HDMM10 | |
|---|---|
DigiKey Part Number | 5214-HDMM10-ND |
Manufacturer | |
Manufacturer Product Number | HDMM10 |
Description | 10 FT HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 10.0' (3.05m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,023.07000 | ₹2,023.07 |
| 10 | ₹1,719.28200 | ₹17,192.82 |
| 30 | ₹1,591.05767 | ₹47,731.73 |
| 50 | ₹1,534.73620 | ₹76,736.81 |
| 100 | ₹1,461.51990 | ₹1,46,151.99 |
| 250 | ₹1,370.10632 | ₹3,42,526.58 |
| 500 | ₹1,304.79410 | ₹6,52,397.05 |




