Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 6.6' (2.00m)
HDMM21V2M
HDMM21V2M

HDMM21V2M

DigiKey Part Number
5214-HDMM21V2M-ND
Manufacturer
Manufacturer Product Number
HDMM21V2M
Description
6FT ULTRA HIGH SPEED HDMI 2.1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 116
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹3,405.02000₹3,405.02
10₹2,893.79800₹28,937.98
25₹2,712.60720₹67,815.18
50₹2,583.20920₹1,29,160.46
100₹2,460.02650₹2,46,002.65
250₹2,306.21184₹5,76,552.96
Manufacturers Standard Package