



HDMM21V3M | |
|---|---|
DigiKey Part Number | 5214-HDMM21V3M-ND |
Manufacturer | |
Manufacturer Product Number | HDMM21V3M |
Description | 10FT ULTRA HIGH SPEED HDMI 2.1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,431.93000 | ₹4,431.93 |
| 10 | ₹3,766.67100 | ₹37,666.71 |
| 30 | ₹3,485.77767 | ₹1,04,573.33 |
| 50 | ₹3,362.46780 | ₹1,68,123.39 |
| 100 | ₹3,202.16920 | ₹3,20,216.92 |
| 250 | ₹3,008.74484 | ₹7,52,186.21 |