



HDMM21V5M | |
|---|---|
DigiKey Part Number | 5214-HDMM21V5M-ND |
Manufacturer | |
Manufacturer Product Number | HDMM21V5M |
Description | 16FT ULTRA HIGH SPEED HDMI 2.1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 16.4' (5.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,069.09000 | ₹7,069.09 |
| 10 | ₹6,009.00600 | ₹60,090.06 |
| 25 | ₹5,633.01920 | ₹1,40,825.48 |
| 50 | ₹5,364.38260 | ₹2,68,219.13 |
| 100 | ₹5,108.68950 | ₹5,10,868.95 |