
HDMM25 | |
|---|---|
DigiKey Part Number | 5214-HDMM25-ND |
Manufacturer | |
Manufacturer Product Number | HDMM25 |
Description | 25 FT HIGH SPEED HDMI CABLE - UL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 25.0' (7.62m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,632.28000 | ₹4,632.28 |
| 10 | ₹3,936.92200 | ₹39,369.22 |
| 25 | ₹3,690.53840 | ₹92,263.46 |
| 50 | ₹3,514.52860 | ₹1,75,726.43 |
| 100 | ₹3,346.96160 | ₹3,34,696.16 |
| 250 | ₹3,157.84244 | ₹7,89,460.61 |





