
HDMM30CM | |
|---|---|
DigiKey Part Number | 5214-HDMM30CM-ND |
Manufacturer | |
Manufacturer Product Number | HDMM30CM |
Description | 0.3M (1FT) SHORT HIGH SPEED HDMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,104.25000 | ₹1,104.25 |
| 10 | ₹938.56900 | ₹9,385.69 |
| 25 | ₹879.75040 | ₹21,993.76 |
| 50 | ₹837.74220 | ₹41,887.11 |
| 100 | ₹797.76530 | ₹79,776.53 |
| 250 | ₹747.84748 | ₹1,86,961.87 |
| 500 | ₹712.18706 | ₹3,56,093.53 |
| 1,000 | ₹678.23846 | ₹6,78,238.46 |
