
HDMM30MA | |
|---|---|
DigiKey Part Number | 5214-HDMM30MA-ND |
Manufacturer | |
Manufacturer Product Number | HDMM30MA |
Description | HIGH SPEED HDMI CABLE M/M - ACTI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 98.4' (30.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Box | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 98.4' (30.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,616.81000 | ₹17,616.81 |
| 10 | ₹14,976.38800 | ₹1,49,763.88 |
| 25 | ₹14,039.88720 | ₹3,50,997.18 |
| 50 | ₹13,370.81180 | ₹6,68,540.59 |