
HDMM3MP | |
|---|---|
DigiKey Part Number | 5214-HDMM3MP-ND |
Manufacturer | |
Manufacturer Product Number | HDMM3MP |
Description | 3M 10FT PREMIUM HDMI 2.0 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,457.31000 | ₹2,457.31 |
| 10 | ₹2,088.20500 | ₹20,882.05 |
| 25 | ₹1,957.46520 | ₹48,936.63 |
| 50 | ₹1,864.07420 | ₹93,203.71 |
| 100 | ₹1,775.16530 | ₹1,77,516.53 |
| 250 | ₹1,664.14912 | ₹4,16,037.28 |
| 500 | ₹1,584.82734 | ₹7,92,413.67 |







