HDMM610PK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 95
Unit Price: ₹1,041.82000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 13
Unit Price: ₹1,041.82000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 31
Unit Price: ₹1,041.82000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 55
Unit Price: ₹1,371.70000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 16
Unit Price: ₹1,524.52000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: ₹1,905.65000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: ₹1,595.34000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 26
Unit Price: ₹3,405.02000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 85
Unit Price: ₹1,359.58000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: ₹2,155.39000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 122
Unit Price: ₹1,688.53000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 505
Unit Price: ₹1,359.58000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: ₹2,078.05000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: ₹2,581.25000
Datasheet
Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMM610PK

DigiKey Part Number
5214-HDMM610PK-ND
Manufacturer
Manufacturer Product Number
HDMM610PK
Description
6FT HIGH SPEED HDMI CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
6.0' (1.83m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹10,242.07000₹10,242.07
10₹8,706.46100₹87,064.61
25₹8,161.86360₹2,04,046.59
50₹7,772.79340₹3,88,639.67
100₹7,522.43990₹7,52,243.99
Manufacturers Standard Package
Alternate Length
10 FT HIGH SPEED HDMI CABLE
In-Stock: 55
Unit Price: ₹1,983.00000
6 FT HIGH SPEED HDMI CABLE
In-Stock: 505
Unit Price: ₹1,359.58000
15 FT HIGH SPEED HDMI CABLE
In-Stock: 6
Unit Price: ₹2,270.94000
3 FT HIGH SPEED HDMI CABLE - ULT
In-Stock: 250
Unit Price: ₹1,213.28000
25 FT HIGH SPEED HDMI CABLE - UL
In-Stock: 3
Unit Price: ₹4,632.28000