
HDMM7M | |
|---|---|
DigiKey Part Number | 5214-HDMM7M-ND |
Manufacturer | |
Manufacturer Product Number | HDMM7M |
Description | 7M HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 23.0' (7.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 23.0' (7.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,456.15000 | ₹4,456.15 |
| 10 | ₹3,787.91800 | ₹37,879.18 |
| 25 | ₹3,550.90840 | ₹88,772.71 |
| 50 | ₹3,381.53360 | ₹1,69,076.68 |
| 100 | ₹3,220.28450 | ₹3,22,028.45 |
| 250 | ₹3,027.38204 | ₹7,56,845.51 |