
HDPMM25 | |
|---|---|
DigiKey Part Number | 5214-HDPMM25-ND |
Manufacturer | |
Manufacturer Product Number | HDPMM25 |
Description | 25 FT PLENUM-RATED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 25.0' (7.62m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,112.68000 | ₹17,112.68 |
| 10 | ₹14,547.17300 | ₹1,45,471.73 |