
HDPMM35 | |
|---|---|
DigiKey Part Number | 5214-HDPMM35-ND |
Manufacturer | |
Manufacturer Product Number | HDPMM35 |
Description | 35 FT PLENUM-RATED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 35.0' (10.67m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 35.0' (10.67m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,902.55000 | ₹20,902.55 |
| 10 | ₹17,769.73200 | ₹1,77,697.32 |
| 25 | ₹16,658.71200 | ₹4,16,467.80 |
| 50 | ₹16,413.55840 | ₹8,20,677.92 |