Thermal Silicone Compound 20 gram Tube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEATGREASE20

DigiKey Part Number
5214-HEATGREASE20-ND
Manufacturer
Manufacturer Product Number
HEATGREASE20
Description
20G TUBE CPU THERMAL PASTE GREAS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound 20 gram Tube
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Silicone Compound
Size / Dimension
20 gram Tube
Usable Temperature Range
-4°F ~ 212°F (-20°C ~ 100°C)
Color
White
Thermal Conductivity
1.07W/m-K
Features
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
-58°F ~ 302°F (-50°C ~ 150°C)
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Factory Stock: 271
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹886.20000₹886.20
10₹784.25300₹7,842.53
25₹747.01640₹18,675.41
50₹720.02960₹36,001.48
100₹693.96550₹69,396.55
250₹660.93104₹1,65,232.76
500₹636.96172₹3,18,480.86
1,000₹613.82923₹6,13,829.23
Manufacturers Standard Package