Standard, Locking Blue 0.700" (17.78mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HKLP50BL

DigiKey Part Number
5214-HKLP50BL-ND
Manufacturer
Manufacturer Product Number
HKLP50BL
Description
CBL TIE LOCKING BLUE 50'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue 0.700" (17.78mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
50.0'
Bundle Diameter
-
Width
0.700" (17.78mm)
Length - Actual
50.00' (15.24m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Nylon
Color
Blue
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
14°F ~ 176°F (-10°C ~ 80°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,596.16000₹2,596.16
10₹2,206.27200₹22,062.72
25₹2,068.13280₹51,703.32
50₹1,969.46740₹98,473.37
100₹1,875.52670₹1,87,552.67
250₹1,758.23716₹4,39,559.29
500₹1,676.18318₹8,38,091.59
Manufacturers Standard Package