
IC232485S | |
|---|---|
DigiKey Part Number | 5214-IC232485S-ND |
Manufacturer | |
Manufacturer Product Number | IC232485S |
Description | RS232 TO RS422/485 CONVERTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 Converter, RS-232 to RS-422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Converter, RS-232 to RS-422/485 | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Interface | RS-232, RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | Power Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,934.45000 | ₹10,934.45 |
| 10 | ₹9,700.29000 | ₹97,002.90 |
| 25 | ₹9,249.08320 | ₹2,31,227.08 |
| 50 | ₹8,921.77680 | ₹4,46,088.84 |
| 100 | ₹8,711.72620 | ₹8,71,172.62 |









