
ICUSB1284D25 | |
|---|---|
DigiKey Part Number | 5214-ICUSB1284D25-ND |
Manufacturer | |
Manufacturer Product Number | ICUSB1284D25 |
Description | 6 FT USB TO DB25 PARALLEL PRINTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to Parallel | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 25 Pos (DB25) Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,092.03000 | ₹2,092.03 |
| 10 | ₹1,855.14700 | ₹18,551.47 |
| 25 | ₹1,768.70760 | ₹44,217.69 |
| 50 | ₹1,706.06800 | ₹85,303.40 |
| 100 | ₹1,645.68340 | ₹1,64,568.34 |
| 250 | ₹1,569.12176 | ₹3,92,280.44 |
| 500 | ₹1,513.60156 | ₹7,56,800.78 |



